Part Details for QC7A27.0000F18B12M by QANTEK Technology Corporation
Overview of QC7A27.0000F18B12M by QANTEK Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QC7A27.0000F18B12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2595
|
Newark | Crystal, 27Mhz, 18Pf, 7Mm X 5Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:Qc7A Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Qantek Technology Corporation QC7A27.0000F18B12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 / $1.9900 | Buy Now |
DISTI #
2508843
|
element14 Asia-Pacific | CRYSTAL, 27MHZ, 18PF, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8279 / $1.9219 | Buy Now |
DISTI #
2508843RL
|
element14 Asia-Pacific | CRYSTAL, 27MHZ, 18PF, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8279 / $0.9757 | Buy Now |
DISTI #
2508843
|
Farnell | CRYSTAL, 27MHZ, 18PF, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7345 | Buy Now |
DISTI #
2508843RL
|
Farnell | CRYSTAL, 27MHZ, 18PF, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.7345 | Buy Now |
Part Details for QC7A27.0000F18B12M
QC7A27.0000F18B12M CAD Models
QC7A27.0000F18B12M Part Data Attributes:
|
QC7A27.0000F18B12M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC7A27.0000F18B12M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for QC7A27.0000F18B12M
This table gives cross-reference parts and alternative options found for QC7A27.0000F18B12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QC7A27.0000F18B12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXTHM218FD074-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | QC7A27.0000F18B12M vs SXTHM218FD074-27.000M |
SXTHM218FD274-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | QC7A27.0000F18B12M vs SXTHM218FD274-27.000M |
SXTHM218FD484-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | QC7A27.0000F18B12M vs SXTHM218FD484-27.000M |
SXTHM218FD384-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | QC7A27.0000F18B12M vs SXTHM218FD384-27.000M |
SXTHM218FD164-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | QC7A27.0000F18B12M vs SXTHM218FD164-27.000M |