Part Details for QCA7005-AL33-R by Qualcomm
Overview of QCA7005-AL33-R by Qualcomm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCA7005-AL33-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06893599
|
Arrow Electronics | HomePlug Green PHY for powerline communication operating at 240 VAC, 120 VAC, and 24 VAC, SPI and UART host interfaces, dedicated flash port, and up to 10-Mbps PHY rates RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2239 | Americas - 93000 |
|
$13.9100 | Buy Now |
DISTI #
65133427
|
Verical | HomePlug Green PHY for powerline communication operating at 240 VAC, 120 VAC, and 24 VAC, SPI and UART host interfaces, dedicated flash port, and up to 10-Mbps PHY rates RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 | Americas - 93000 |
|
$13.9100 | Buy Now |