Part Details for QCC-2076-0-NSP334-TR-01-0 by Qualcomm
Overview of QCC-2076-0-NSP334-TR-01-0 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2076DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 85Mohm Wpak3F) |
Price & Stock for QCC-2076-0-NSP334-TR-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-QCC-2076-0-NSP334-TR-01-0TR-ND
|
DigiKey | QCC-2076-0-NSP334-TR-01-0 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5502 | Buy Now |