Part Details for QCC-22+ by Mini-Circuits
Overview of QCC-22+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Price & Stock for QCC-22+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QCC-22+CT-ND
|
DigiKey | LTCC 90 HYBRID, 1500 - 2500 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
875 In Stock |
|
$4.2814 / $7.6100 | Buy Now |
DISTI #
139-QCC-22+
|
Mouser Electronics | Signal Conditioning LTCC 90 Hybrid, 1500 - 2500 MHz, 50? RoHS: Compliant | 382 |
|
$3.7700 / $7.5100 | Buy Now |
Part Details for QCC-22+
QCC-22+ CAD Models
QCC-22+ Part Data Attributes
|
QCC-22+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCC-22+
Mini-Circuits
Combiner, 1500MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, 0.150 X 0.150 INCH, ROHS COMPLIANT, CASE GF981, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.150 X 0.150 INCH, ROHS COMPLIANT, CASE GF981, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.43 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8(UNSPEC) | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) |