Part Details for QCIXF440AC by Intel Corporation
Overview of QCIXF440AC by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCIXF440AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QCIXF440AC-ND
|
DigiKey | NETWORK PROC 3.3V 165.89MHZ 432P Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4118 In Stock |
|
$46.2200 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | 66 |
|
$84.2580 / $108.7200 | Buy Now | |
|
Rochester Electronics | NETWORK PROC 3.3V 165.89MHZ 432-PIN HL-BGA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4118 |
|
$39.6600 / $46.6600 | Buy Now |