QCP916.0000F18B35R
QANTEK Technology Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of QCP916.0000F18B35R by QANTEK Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for QCP916.0000F18B35R by QANTEK Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y2327
Newark Crystal, 16Mhz, 18Pf, 12.5Mm X 4.6Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 12.5Mm X 4.6Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Qcp9 Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QCP916.0000F18B35R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5707
  • 1 $2.1700
  • 10 $2.0800
  • 25 $1.9300
  • 50 $1.7600
  • 100 $1.5900
  • 250 $1.4000
  • 500 $1.2300
$1.2300 / $2.1700 Buy Now
DISTI # 70417718
RS Crystal Oscillator 16MHz, +/-30ppm, 4-Pin SMD, 12.5 x 4.6 x 3.7mm | Qantek QCP916.0000F18B35R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 750
  • 1 $1.1700
$1.1700 Buy Now

CAD Models for QCP916.0000F18B35R by QANTEK Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QCP916.0000F18B35R by QANTEK Technology Corporation

QCP916.0000F18B35R
QANTEK Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QANTEK TECHNOLOGY CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
12.5mm X 4.6mm X 3.7mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. QCP916.0000F18B35R
    QANTEK Technology Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QCP916.0000F18B35R by QANTEK Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QCP916.0000F18B35R by QANTEK Technology Corporation

Select Manufacturer
Which Manufacturer of QCP916.0000F18B35R would you like to use for your alert(s)?
  • Please alert me when QCP916.0000F18B35R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QCP916.0000F18B35R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QCP916.0000F18B35R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QCP916.0000F18B35R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QCP916.0000F18B35R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QCP916.0000F18B35R by QANTEK Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: