Part Details for QCRBCBCBXX63 by Panduit Corp
Overview of QCRBCBCBXX63 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCRBCBCBXX63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003919718
|
Sager | Ethernet Cables / Networking Cables QN Cable Assembly, Cat 6, CMR, Blue UTP | 0 |
|
Buy Now |
Part Details for QCRBCBCBXX63
QCRBCBCBXX63 CAD Models
QCRBCBCBXX63 Part Data Attributes:
|
QCRBCBCBXX63
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QCRBCBCBXX63
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60603-7 | |
Application | MULTIMEDIA | |
Approvals | ANSI/TIA, IEC, ISO | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 19.202 mm | |
MIL Conformance | NO | |
Number of Conductors | 64 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |