QCRBCBCBXX96
Panduit Corp
Description: Cable Assembly

Overview of QCRBCBCBXX96 by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QCRBCBCBXX96 by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003919746
Sager Ethernet Cables / Networking Cables QN Cable Assembly, Cat 6, CMR, Blue UTP 0
Buy Now

CAD Models for QCRBCBCBXX96 by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QCRBCBCBXX96 by Panduit Corp

QCRBCBCBXX96
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
STANDARD: IEC 60603-7
Application
MULTIMEDIA
Approvals
ANSI/TIA, IEC, ISO
Conductor Material
COPPER
Connector Side1
RJ45
Connector Side2
RJ45
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
YES
Length
29.261 mm
MIL Conformance
NO
Number of Conductors
64
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. QCRBCBCBXX96
    Panduit Corp
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QCRBCBCBXX96 by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QCRBCBCBXX96 by Panduit Corp

Select Manufacturer
Which Manufacturer of QCRBCBCBXX96 would you like to use for your alert(s)?
  • Please alert me when QCRBCBCBXX96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QCRBCBCBXX96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QCRBCBCBXX96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QCRBCBCBXX96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QCRBCBCBXX96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QCRBCBCBXX96 by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: