Part Details for QE-1129 by ZHT
Overview of QE-1129 by ZHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LT1129CQ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CT#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for QE-1129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10001 5A 0.02kHz10kHz Plugin Current Sense Transformers ROHS | 259 |
|
$0.4806 / $0.9298 | Buy Now |