Part Details for QED401BL by Quantum Storage Systems
Overview of QED401BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QED401BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5902
|
Newark | Super Tuff Euro Drawer, 8 Slots, Blue, Enclosure Material:Polystyrene, External Height:2.125", External Width:5.56", External Depth:11.625", Product Range:-, Colour:Blue Rohs Compliant: Yes |Quantum Storage QED401BL RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$12.7600 | Buy Now |