There are no models available for this part yet.
Overview of QFR-135-3-01-QB48IN-5 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QFR-135-3-01-QB48IN-5 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
189-QFR-135-3-01-QB48IN-5-ND
|
DigiKey | 11.6MM ID 4:1 ADH LINED FU 1=1PC Min Qty: 1 Lead time: 25 Weeks Container: Bag |
1574 In Stock |
|
$2.1278 / $3.7100 | Buy Now | |
DISTI #
562-QFR135301QB48IN5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 11.6mm ID 4:1 Adhesive Lined, Fully Flame Retardant Heat Shrink Tubing, Black with white adhesive liner, 48 inch pieces, 5 pieces per bag | 0 |
|
$9.3800 / $9.6100 | Order Now |