Part Details for QFR0624DHP0 by Delta Electronics Inc
Overview of QFR0624DHP0 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR0624DHP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-QFR0624DHP0-ND
|
DigiKey | AXIAL 60X25.4 24VDC PWM Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1694 / $21.7800 | Buy Now |
DISTI #
108-QFR0624DHP0
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 49.5CFM, 8.4W, 55dBA, 10600RPM, Tach/PWM RoHS: Compliant | 620 |
|
$13.6800 / $22.6400 | Buy Now |
DISTI #
75114393
|
RS | Axial Square-60mm L x 60mm H x 25.4mm W 24VDC 4 Leads Speed Sensor PWM | Delta Electronics QFR0624DHP0 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 | 0 |
|
$13.0300 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 60x60x25mm, 24VDC 0.35A, 49.50CFM, 55.0 dB, 10.6krpm, BB, Tach PWM, 4wire | 0 |
|
$57.5800 | Buy Now |