Part Details for QFR0812GJ-00P0 by Delta Electronics Inc
Overview of QFR0812GJ-00P0 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP100P04PDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP100P04PLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP100P04PDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape |
Price & Stock for QFR0812GJ-00P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-QFR0812GJ-00P0-ND
|
DigiKey | AXIAL 80X25 24V PWM Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9640 / $28.0600 | Buy Now |
DISTI #
108-QFR0812GJ-00P0
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 88.438CFM, 11.64W, 57.5dBA, 8000RPM, Tach/PWM RoHS: Compliant | 221 |
|
$17.6100 / $28.0600 | Buy Now |
DISTI #
75114401
|
RS | Axial Square-80mm L x 80mm H x 25mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics QFR0812GJ-00P0 RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 135 Package Multiple: 135 | 0 |
|
$16.7800 | Buy Now |
|
Neutron USA | DC Fan, 80x80x25mm, 12VDC 0.97A 11.6W, 88.44CFM 57.5dB 8krpm, BB, Tach PWM, 4 wire | 50 |
|
$63.3100 | Buy Now |