Part Details for QFR0912UHE-SP01 by Eltek
Overview of QFR0912UHE-SP01 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0355DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 11.1Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for QFR0912UHE-SP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFR0912UHE-SP01
|
Avnet Americas | 92X92X38MM 12V DC FAN WITH SPEED SENSOR (TACH) AND PWM SPEED - Trays (Alt: QFR0912UHE-SP01) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ |