Part Details for QFR0912VH-SP00 by Eltek
Overview of QFR0912VH-SP00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR0912VH-SP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFR0912VH-SP00
|
Avnet Americas | DC Fan 10.8V to 13.2V 4.8W 4200RPM Flange Mount (Alt: QFR0912VH-SP00) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 32 Weeks, 0 Days | 0 |
|
$10.1125 / $12.7807 | Buy Now |