Part Details for QFR1212EHE by Delta Fan
Overview of QFR1212EHE by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR1212EHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 13.2V 173.83CFM 59dB (120 X 120 X 38mm) RoHS: Compliant |
46 In Stock |
|
$21.2500 / $35.9500 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 8V to 13.2V 173.83CFM 59dB (120 X 120 X 38mm) RoHS: Compliant |
46 In Stock |
|
$21.2500 / $35.9500 | Buy Now |