Part Details for QFWB-10-5-USUB by Qualtek Electronics Corporation
Overview of QFWB-10-5-USUB by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFWB-10-5-USUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5758
|
Newark | Adaptor, Ac-Dc, 5V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Qualtek Electronics QFWB-10-5-USUB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$9.2800 / $12.0100 | Buy Now |
DISTI #
562-QFWB-10-5-USUB
|
Mouser Electronics | Wall Mount AC Adapters RoHS: Compliant | 87 |
|
$7.2100 / $8.6400 | Buy Now |
DISTI #
71097000
|
RS | Plug in Power Supply, 5VDC US, 1 Output, 2.1A, USB 2.0 Micro B Male Connector | Qualtek Electronics Corp. QFWB-10-5-USUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 45 |
|
$8.4900 / $9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - USB - Type A - NA Input Blades - Lvl VI |
100 In Stock 328 Factory Stock |
|
$5.6600 / $7.4500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - USB - Type A - NA Input Blades - Lvl VI |
100 In Stock 328 Factory Stock |
|
$5.6600 / $7.4500 | Buy Now |