Part Details for QFWC-45-20-USCR by Qualtek Electronics Corporation
Overview of QFWC-45-20-USCR by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFWC-45-20-USCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1287-ND
|
DigiKey | AC/DC WALL MNT ADAPT 5V-20V 45W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
15656 In Stock |
|
$14.5224 / $17.7400 | Buy Now |
DISTI #
562-QFWC-45-20-USCR
|
Mouser Electronics | Wall Mount AC Adapters Universal Input 45W USB C Wall Mount Power Supply with US Plug and USB Type C connector RoHS: Compliant | 495 |
|
$18.3300 / $22.3900 | Buy Now |
|
Onlinecomponents.com | Ac/dc Wall Mnt Adapt 5V-20V 45W |
500 In Stock |
|
$13.1500 / $17.3300 | Buy Now |
|
Master Electronics | Ac/dc Wall Mnt Adapt 5V-20V 45W |
500 In Stock |
|
$13.1500 / $17.3300 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 45W 5V, 9V, 12V, 15V, 20V, AC: US Plug, DC: USB Type C Female connector | 50 |
|
$49.9900 | Buy Now |
Part Details for QFWC-45-20-USCR
QFWC-45-20-USCR CAD Models
QFWC-45-20-USCR Part Data Attributes
|
QFWC-45-20-USCR
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QFWC-45-20-USCR
Qualtek Electronics Corporation
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | S-XXMA-X | |
Length | 58 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.25 A | |
Output Voltage-Nom | 20 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Seated Height-Max | 29.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Width | 58 mm |