Part Details for QG 030-148/12 by ebm-papst
Overview of QG 030-148/12 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QG 030-148/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QG030-148/12
|
Avnet Americas | DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount - Bulk (Alt: QG030-148/12) Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3520 / $124.2308 | Buy Now |
DISTI #
QG030-148/12
|
Avnet Americas | DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount - Bulk (Alt: QG030-148/12) Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3520 / $124.2308 | Buy Now |
DISTI #
9392708001
|
Avnet Abacus | DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount (Alt: 9392708001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
90B1967
|
Bürklin Elektronik | QG 030-148/12 Min Qty: 1 | 29 |
|
$73.9906 | Buy Now |