Part Details for QG030-353/12 by ebm-papst
Overview of QG030-353/12 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QG030-353/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8020
|
Newark | Dc Crossflow Blower |Ebm-Papst QG030-353/12 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4800 / $139.4400 | Buy Now |
DISTI #
381-3109-ND
|
DigiKey | FAN BLOWER CF 413X47.5MM 12VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
133 In Stock |
|
$116.6423 / $140.6800 | Buy Now |
DISTI #
QG030-353/12
|
Avnet Americas | DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount - Bulk (Alt: QG030-353/12) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4880 / $129.2308 | Buy Now |
DISTI #
5912-QG030-353/12
|
Mouser Electronics | Blowers & Centrifugal Fans DC CrossFlow Blower, 353x30mm Round, 12VDC, 91CFM, Speed Signal, TTL Compatible RoHS: Compliant | 24 |
|
$115.0700 / $139.3700 | Buy Now |
|
Onlinecomponents.com | DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount RoHS: Compliant |
141 In Stock 9 Factory Stock |
|
$101.1700 / $132.9100 | Buy Now |
DISTI #
QG030-353/12
|
Avnet Americas | DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount - Bulk (Alt: QG030-353/12) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4880 / $129.2308 | Buy Now |
DISTI #
QG030-353/12
|
Avnet Americas | DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount - Bulk (Alt: QG030-353/12) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4880 / $129.2308 | Buy Now |
DISTI #
000000000000027368
|
Sager | Blowers & Centrifugal Fans CrossFlow, 353x30mm, 12V, 91CFM, 9.6W, 51dB, 2300RPM, Ball/Wire, Speed Signal Min Qty: 1 | 0 |
|
$104.2100 / $127.2700 | Buy Now |
|
Master Electronics | DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount RoHS: Compliant |
141 In Stock 9 Factory Stock |
|
$101.1700 / $132.9100 | Buy Now |
|
Neutron USA | Blowers Size=148.353 x30 mm CFM=91 VDC=12 | 50 |
|
$325.5500 | Buy Now |
Part Details for QG030-353/12
QG030-353/12 CAD Models
QG030-353/12 Part Data Attributes
|
QG030-353/12
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
QG030-353/12
ebm-papst
DC Blower, Cross Flow Construction, 12V, 9.6W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Airflow | 91 CFM | |
Bearing Type | BALL | |
Construction | CROSS FLOW | |
Height | 47.5 mm | |
Length | 413 mm | |
Life Expectancy | 30000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 9.6 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC BLOWER | |
Width | 50 mm |