Part Details for QG030-353/14 by ebm-papst
Overview of QG030-353/14 by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QG030-353/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8748
|
Newark | Dc Blower Ballbearing 24V9.6W91Cfm51Db Flange Mt/Ebm Papst |Ebm-Papst QG030-353/14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6800 / $127.5100 | Buy Now |
DISTI #
20C8021
|
Newark | Dc Cross Flow Blower, 30 X 50Mm, 24V, Blower Type:Crossflow, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:-, External Depth:50Mm, Air Flow - Cfm:91Cfm, Air Flow - M3/Min:2.576M³/Min, Noise Rating:51Dba, Power Rating:9.6W Rohs Compliant: Yes |Ebm-Papst QG030-353/14 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4800 / $139.4400 | Buy Now |
DISTI #
381-2542-ND
|
DigiKey | FAN BLOWER CF 413X47.5MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1481 In Stock |
|
$104.7896 / $126.3900 | Buy Now |
DISTI #
QG030-353/14
|
Avnet Americas | DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount - Bulk (Alt: QG030-353/14) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4880 / $129.2308 | Buy Now |
DISTI #
5912-QG030-353/14
|
Mouser Electronics | Blowers & Centrifugal Fans DC CrossFlow Blower, 353x30mm Round, 24VDC, 91CFM, 9.6W, 51dBA, 1550RPM, Ball RoHS: Compliant | 16 |
|
$109.9700 / $126.1900 | Buy Now |
DISTI #
70670124
|
RS | Crossflow Blower, 24VDC, 415.4x50mm, 91cfm, 9.6W, 51dBA, Leadwires, QG030 Series | ebm-papst QG030-353/14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0000 | RFQ |
|
Onlinecomponents.com | Blower, Tangential - 353mm (416mm O/A), 24VDC 91CFM 51 dB(A) Ball+Sleeve Bearings w/Wire Leads RoHS: Compliant |
34 Partner Stock 204 On Order |
|
$100.6500 / $123.5000 | Buy Now |
DISTI #
77872872
|
Verical | DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$105.0000 | Buy Now |
DISTI #
25595988
|
Verical | DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$112.8000 / $114.3100 | Buy Now |
DISTI #
QG030-353/14
|
Avnet Americas | DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount - Bulk (Alt: QG030-353/14) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4880 / $129.2308 | Buy Now |
Part Details for QG030-353/14
QG030-353/14 CAD Models
QG030-353/14 Part Data Attributes:
|
QG030-353/14
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
QG030-353/14
ebm-papst
AC Blower, 24V, 9.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Bearing Type | BALL | |
Height | 47.5 mm | |
Length | 413 mm | |
Life Expectancy | 30000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 9.6 W | |
Rated Voltage | 24 V | |
Thermal Support Device Type | AC BLOWER | |
Weight | 415 g | |
Width | 50 mm |