Part Details for QGKF-100-12 by Qualtek Electronics Corporation
Overview of QGKF-100-12 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGKF-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1808
|
Newark | Qgkf-100-12 |Qualtek Electronics QGKF-100-12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5000 / $94.9400 | Buy Now |
DISTI #
QGKF-100-12-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8677 | Buy Now |
DISTI #
562-QGKF-100-12
|
Mouser Electronics | Switching Power Supplies 12V 8.5A AC/DC Encl 100W single output RoHS: Compliant | 0 |
|
$60.0200 | Order Now |
DISTI #
71319169
|
RS | Power Supply, AC/DC Converter, Enclosed, 12V Output, 100W, Chassis Mount | Qualtek Electronics Corp. QGKF-100-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$54.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1500 / $142.8300 | Buy Now |
DISTI #
000000000005622746
|
Sager | Switching Power Supplies 12V 8.5A AC/DC Encl 100W single output | 0 |
|
Buy Now |