Part Details for QGKF-320-24 by Qualtek Electronics Corporation
Overview of QGKF-320-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGKF-320-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9996
|
Newark | Power Supplies |Qualtek Electronics QGKF-320-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4800 / $98.9100 | Buy Now |
DISTI #
QGKF-320-24-ND
|
DigiKey | AC/DC CONVERTER 24V 320W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3921 | Buy Now |
DISTI #
562-QGKF-320-24
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$81.6800 | Order Now |
DISTI #
70372064
|
RS | Power Supply, AC-DC,24V,13.3A,85-264V In, Enclosed, Panel Mount,320W, QGKF Series | Qualtek Electronics Corp. QGKF-320-24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$74.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2100 / $205.8200 | Buy Now |
DISTI #
000000000005249359
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |