Part Details for QGP32070TM by Square D by Schneider Electric
Overview of QGP32070TM by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGP32070TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2407
|
Newark | Molded Case Circuit Breaker 240V 70A |Square D By Schneider Electric QGP32070TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,138.2400 / $2,396.0400 | Buy Now |
DISTI #
71418202
|
RS | PowerPact Q - molded case circuit breaker - 3-pole - 65 kA - 240 V - 70 A | Square D QGP32070TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,299.0000 / $2,420.0000 | RFQ |