-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8606
|
Newark | Mosfet, Dual N-Ch, 30V, 4.5A, Tsmt8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm QH8KA2TCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
QH8KA2TCRCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4.5A TSMT8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.2412 / $1.1400 | Buy Now |
DISTI #
QH8KA2TCR
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V ±4.5A 8-Pin TSMT Emboss T/R - Tape and Reel (Alt: QH8KA2TCR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.2818 | Buy Now |
DISTI #
755-QH8KA2TCR
|
Mouser Electronics | MOSFETs 30V Nch+Nch Si MOSFET RoHS: Compliant | 0 |
|
$0.2410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3339 / $0.9540 | Buy Now | |
|
Quest Components | 2268 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
QH8KA2TCR
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 4.5A, Idm: 12A, 1.5W, TSMT8 Min Qty: 3 | 0 |
|
$0.1790 / $0.2910 | RFQ |
|
Ameya Holding Limited | 30V NCH+NCH POWER MOSFET Min Qty: 1 | 200-Authorized Distributor |
|
$0.1860 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QH8KA2TCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QH8KA2TCR
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 1.5 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |