Part Details for QHL150300S24 by XP Power
Overview of QHL150300S24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QHL150300S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0633
|
Newark | Dc-Dc Converter, 24V, 6.3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power QHL150300S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.7700 / $158.0600 | Buy Now |
DISTI #
1470-QHL150300S24-ND
|
DigiKey | DC DC CONVERTER 24V 151W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.7700 / $158.0600 | Buy Now |
DISTI #
209-QHL150300S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 150W 180-425VDC INPUT 1/4 BRICK RoHS: Compliant | 3 |
|
$142.2500 / $158.0600 | Buy Now |
DISTI #
71844475
|
RS | DC-DC Converter, 1/4 Brick, 150W, 24V@6.3A, 180-425V In | XP Power QHL150300S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9600 / $156.4800 | RFQ |
DISTI #
QHL150300S24
|
TME | Converter: DC/DC, 150W, Uin: 180÷425V, Uout: 24VDC, Iout: 6.3A, THT Min Qty: 1 | 0 |
|
$142.6200 / $187.3800 | RFQ |
Part Details for QHL150300S24
QHL150300S24 CAD Models
QHL150300S24 Part Data Attributes
|
QHL150300S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
QHL150300S24
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-07 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-PDFM-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 21.6 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.035353 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 390 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s | |
Width | 36.8 mm |
Alternate Parts for QHL150300S24
This table gives cross-reference parts and alternative options found for QHL150300S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QHL150300S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT150-300-24I-POO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT150-300-24I-POO |
MT150-300-24M-POO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT150-300-24M-POO |
MT150-300-24C-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT150-300-24C-NTP |
MT150-300-24I-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT150-300-24I-NTO |
LPD150-300-24-PC-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs LPD150-300-24-PC-150 |
VI-MC63-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QHL150300S24 vs VI-MC63-IVH1 |
MT150-300-24C-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT150-300-24C-NOO |
VI-LC63-CV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QHL150300S24 vs VI-LC63-CV-CC |
MT100-300-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT100-300-24M-NOO |
MT100-300-24M-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QHL150300S24 vs MT100-300-24M-NTO |