Part Details for QHPW1030 (ALTERNATE: QHPW1030) by Eaton Cutler-Hammer
Overview of QHPW1030 (ALTERNATE: QHPW1030) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHPW1030 (ALTERNATE: QHPW1030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903746
|
RS | TYPE QHPW BREAKER, 1P, 30A, 120/240V, 65K AIC | Eaton - Cutler Hammer QHPW1030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$425.8200 | RFQ |