Part Details for QHS40-025-0C by Celestica Inc
Overview of QHS40-025-0C by Celestica Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHS40-025-0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | DC/DC POWER SUPPLY, SINGLE-OUT, 2.5V, 40A, 8-PIN | 69 |
|
$85.2500 / $110.0000 | Buy Now |