Part Details for QIS4506001 by Powerex Power Semiconductors
Overview of QIS4506001 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for QIS4506001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K4464
|
Newark | Igbt, Module, 3V, 60A, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:3V, Power Dissipation:4.5Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:4.5Kv, Product Range:- Rohs Compliant: No |Powerex QIS4506001 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for QIS4506001
QIS4506001 CAD Models
QIS4506001 Part Data Attributes:
|
QIS4506001
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QIS4506001
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 60A I(C), 4500V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 4500 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XSFM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |