Part Details for QJ238-N2-MPA by FAG Bearings
Overview of QJ238-N2-MPA by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ238-N2-MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540060
|
RS | Four-point Contact Bearing, 190mm ID, 340mm OD, 55mm Width | FAG Bearings (Schaeffler) QJ238-N2-MPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,209.0200 / $7,437.8700 | RFQ |