-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1838
|
Newark | Triac, 4A, 400V, 0.3W, To-252-3 Rohs Compliant: Yes |Littelfuse QJ4004D3TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.8240 / $1.9100 | Buy Now |
DISTI #
79AC7300
|
Newark | High Tj 400V 4A Triac To252/Tube Rohs Compliant: Yes |Littelfuse QJ4004D3TP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 / $0.9940 | Buy Now |
DISTI #
F11725-ND
|
DigiKey | TRIAC 400V 4A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9613 | Buy Now |
DISTI #
576-QJ4004D3TP
|
Mouser Electronics | Triacs 4A 400v Std Triacs TO-252 D-PAK RoHS: Compliant | 0 |
|
$0.9000 / $1.7000 | Order Now |
DISTI #
QJ4004D3TP
|
TTI | Triacs 4A 400v Std Triacs TO-252 D-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO252 (DPAK) SMT | 0 |
|
$1.4924 / $1.6416 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QJ4004D3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ4004D3TP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |