Part Details for QJ4004V4TP by Littelfuse Inc
Overview of QJ4004V4TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ4004V4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1841
|
Newark | Triac, 4A, 400V, 0.3W, To-251-3 Rohs Compliant: Yes |Littelfuse QJ4004V4TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$0.7810 / $1.6500 | Buy Now |
DISTI #
79AC7304
|
Newark | High Tj 400V 4A Triac To251/Tube Rohs Compliant: Yes |Littelfuse QJ4004V4TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $0.9710 | Buy Now |
DISTI #
F11729-ND
|
DigiKey | TRIAC 400V 4A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9388 | Buy Now |
DISTI #
576-QJ4004V4TP
|
Mouser Electronics | Triacs 4A 400v Std Triacs TO-251 V-PAK RoHS: Compliant | 746 |
|
$0.7970 / $1.6800 | Buy Now |
DISTI #
QJ4004V4TP
|
TTI | Triacs 4A 400v Std Triacs TO-251 V-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.7000 / $0.8500 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO251AA (I-PAK) THT | 0 |
|
$1.5199 / $1.6719 | RFQ |
Part Details for QJ4004V4TP
QJ4004V4TP CAD Models
QJ4004V4TP Part Data Attributes
|
QJ4004V4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ4004V4TP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |