There are no models available for this part yet.
Overview of QJ4025LH5TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QJ4025LH5TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC2813
|
Newark | Triac, 400V, 25A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, On State Rms Current It(Rms):25A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Littelfuse QJ4025LH5TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7300 / $5.2900 | Buy Now | |
DISTI #
F10305-ND
|
DigiKey | TRIAC ALTRNSTR 400V 25A ITO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$2.6292 / $5.4000 | Buy Now | |
DISTI #
576-QJ4025LH5TP
|
Mouser Electronics | Triacs 40V 25A 50mA HI TEMP TO-220AB Isolated RoHS: Compliant | 0 |
|
$2.8600 | Order Now | |
DISTI #
66455796
|
Verical | TRIAC Diode 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1802 | Americas - 296 |
|
$2.1600 / $3.0790 | Buy Now | |
DISTI #
QJ4025LH5TP
|
TTI | Triacs 40V 25A 50mA HI TEMP TO-220AB Isolated Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6900 | Buy Now | |
DISTI #
C1S425202013742
|
Chip1Stop | Alternistor High Tj 400V 25A TO220L | 296 |
|
$2.5700 / $3.0790 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.25A 400V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$5.7433 / $6.3176 | RFQ |
CAD Models for QJ4025LH5TP by Littelfuse Inc
Part Data Attributes for QJ4025LH5TP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
20 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
575 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.01 mA
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-State Voltage-Max
|
1.8 V
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
RMS On-state Current-Max
|
25 A
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
4000 µA
|
Repetitive Peak Off-state Voltage
|
400 V
|
Repetitive Peak Reverse Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|