Part Details for QJ6008DH4TP by Littelfuse Inc
Overview of QJ6008DH4TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ6008DH4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1868
|
Newark | Triac, 8A, 600V, 0.5W, To-252-3 Rohs Compliant: Yes |Littelfuse QJ6008DH4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$1.0500 / $2.4400 | Buy Now |
DISTI #
79AC7332
|
Newark | High Tj 600V 8A Alternistor To252/Tube Rohs Compliant: Yes |Littelfuse QJ6008DH4TP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.2300 | Buy Now |
DISTI #
F11757-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2271 | Buy Now |
DISTI #
576-QJ6008DH4TP
|
Mouser Electronics | Triacs 8A 800V Alt Triacs TO-252 D-PAK RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | POWER THYRISTORS 600V RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8950 / $0.9850 | Buy Now |
DISTI #
QJ6008DH4TP
|
TTI | Triacs 8A 800V Alt Triacs TO-252 D-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.9100 / $0.9700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V ALTERNISTOR SNUB.TO252 (DPAK) SM | 0 |
|
$1.9049 / $2.0954 | RFQ |
Part Details for QJ6008DH4TP
QJ6008DH4TP CAD Models
QJ6008DH4TP Part Data Attributes
|
QJ6008DH4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6008DH4TP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |