-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6733
|
Newark | Traic, 16A, 600V, 0.5W, To-263-3 Rohs Compliant: Yes |Littelfuse QJ6016NH6RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.9600 / $4.5000 | Buy Now |
DISTI #
34AC4665
|
Newark | Alternistor High Tj 600V 16A To263/ Tr Rohs Compliant: Yes |Littelfuse QJ6016NH6RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7200 | Buy Now |
DISTI #
F10274CT-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
699 In Stock |
|
$2.1629 / $4.4400 | Buy Now |
DISTI #
576-QJ6016NH6RP
|
Mouser Electronics | Triacs 60V 16A 80mA HI TEMP TO-263 (D2 -Pak) RoHS: Compliant | 170 |
|
$2.1600 / $4.4200 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
DISTI #
QJ6016NH6RP
|
TTI | Triacs 60V 16A 80mA HI TEMP TO-263 (D2 -Pak) Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1400 / $2.6300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 600V ALTERNISTOR SNUB.TO263 (D2PAK) | 0 |
|
$4.5930 / $5.0523 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QJ6016NH6RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6016NH6RP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |