-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8087
|
Newark | Triac, 600V, 30A, To-220Ab Rohs Compliant: Yes |Littelfuse QJ6030LH4TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$3.0200 / $6.2000 | Buy Now |
DISTI #
QJ6030LH4TP-ND
|
DigiKey | TRIAC ALTERNSTR 600V 30A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
866 In Stock |
|
$2.8128 / $4.2300 | Buy Now |
DISTI #
576-QJ6030LH4TP
|
Mouser Electronics | Triacs 600V 30A 35MA TO220L RoHS: Compliant | 1000 |
|
$2.8100 / $4.2300 | Buy Now |
DISTI #
QJ6030LH4TP
|
TTI | Triacs 600V 30A 35MA TO220L RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$2.8100 / $3.4300 | Buy Now |
DISTI #
3380607
|
element14 Asia-Pacific | TRIAC, 600V, 30A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 971 |
|
$3.1951 / $4.3969 | Buy Now |
DISTI #
3380607
|
Farnell | TRIAC, 600V, 30A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 971 |
|
$2.5729 / $3.0599 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.30A 600V ALTERNISTOR SNUB.ITO220AB THT | 8 |
|
$6.7128 / $7.3841 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QJ6030LH4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6030LH4TP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | ALTERNISTOR TRIAC |