Part Details for QJ6040JH6TP by Littelfuse Inc
Overview of QJ6040JH6TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ6040JH6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1878
|
Newark | Triac, 40A, 600V, 0.5W, To-218X-3 Rohs Compliant: Yes |Littelfuse QJ6040JH6TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$6.7700 / $10.4900 | Buy Now |
DISTI #
39AH9960
|
Newark | Ht Alternistor 600V 40A To218X/Tube |Littelfuse QJ6040JH6TP Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $6.7300 | Buy Now |
DISTI #
QJ6040JH6TP-ND
|
DigiKey | TRIAC ALTERNSTR 600V 40A TO218X Min Qty: 250 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1252 | Buy Now |
DISTI #
576-QJ6040JH6TP
|
Mouser Electronics | Triacs TRIAC TO218 600V 40A HT ALTN | 0 |
|
$6.9700 / $8.1200 | Order Now |
DISTI #
QJ6040JH6TP
|
TTI | Triacs TRIAC TO218 600V 40A HT ALTN Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$6.2400 / $7.9600 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.40A 600V ALTERNISTOR SNUB.TO218X THT | 0 |
|
$13.1872 / $14.1103 | RFQ |