Part Details for QJ8006R5TP by Littelfuse Inc
Overview of QJ8006R5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ8006R5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1181
|
Newark | Triac, 800V, 6A, To-220Ab Rohs Compliant: Yes |Littelfuse QJ8006R5TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.1000 | Buy Now |
DISTI #
48AJ2913
|
Newark | Ht Standard Triac 800V 6A To220R/Tube |Littelfuse QJ8006R5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6600 | Buy Now |
DISTI #
18-QJ8006R5TP-ND
|
DigiKey | TRIAC 800V 6A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$1.5053 | Buy Now |
DISTI #
576-QJ8006R5TP
|
Mouser Electronics | Triacs TRIAC TO220 800V 6A HT STD RoHS: Compliant | 988 |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
QJ8006R5TP
|
TTI | Triacs TRIAC TO220 800V 6A HT STD Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 In Stock |
|
$1.4400 / $2.5500 | Buy Now |