Part Details for QJ8008NH4RP by Littelfuse Inc
Overview of QJ8008NH4RP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for QJ8008NH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1184
|
Newark | Triac, 800V, 8A, To-263Ab Rohs Compliant: Yes |Littelfuse QJ8008NH4RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.4500 / $5.0900 | Buy Now |
DISTI #
26AJ3470
|
Newark | Ht Alternistor 800V 8A To263/ Tr |Littelfuse QJ8008NH4RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0500 | Buy Now |
DISTI #
18-QJ8008NH4RPCT-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.4290 / $4.9900 | Buy Now |
DISTI #
576-QJ8008NH4RP
|
Mouser Electronics | Triacs TRIAC TO263 800V 8A HT ALTN RoHS: Compliant | 0 |
|
$2.4200 / $4.9500 | Order Now |
DISTI #
QJ8008NH4RP
|
TTI | Triacs TRIAC TO263 800V 8A HT ALTN Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.4000 / $2.9600 | Buy Now |
DISTI #
3816810
|
element14 Asia-Pacific | TRIAC, 800V, 8A, TO-263AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$2.6676 / $5.1357 | Buy Now |
DISTI #
3816810RL
|
element14 Asia-Pacific | TRIAC, 800V, 8A, TO-263AB RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$2.6676 / $3.3770 | Buy Now |
DISTI #
3816810
|
Farnell | TRIAC, 800V, 8A, TO-263AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 500 |
|
$2.6770 / $4.6910 | Buy Now |
DISTI #
3816810RL
|
Farnell | TRIAC, 800V, 8A, TO-263AB RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 500 |
|
$2.6770 / $3.1898 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 800V ALTERNISTOR SNUB.TO263 (D2PAK) S | 0 |
|
$4.8519 / $5.3371 | RFQ |