Part Details for QJ8008R5TP by Littelfuse Inc
Overview of QJ8008R5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for QJ8008R5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1189
|
Newark | Triac, 800V, 8A, To-220Ab Rohs Compliant: Yes |Littelfuse QJ8008R5TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$2.0100 | Buy Now |
DISTI #
48AJ2917
|
Newark | Ht Standard Triac 800V 8A To220R/Tube |Littelfuse QJ8008R5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.5900 | Buy Now |
DISTI #
18-QJ8008R5TP-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$1.4492 | Buy Now |
DISTI #
576-QJ8008R5TP
|
Mouser Electronics | Triacs TRIAC TO220 800V 8A HT STD RoHS: Compliant | 991 |
|
$1.5800 / $2.9700 | Buy Now |
DISTI #
QJ8008R5TP
|
TTI | Triacs TRIAC TO220 800V 8A HT STD Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 In Stock |
|
$1.4500 / $2.4600 | Buy Now |
Part Details for QJ8008R5TP
QJ8008R5TP CAD Models
QJ8008R5TP Part Data Attributes
|
QJ8008R5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ8008R5TP
Littelfuse Inc
TRIAC, 800V V(DRM), 800V V(RRM), 8A I(T)RMS, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |