Part Details for QK010L4TP by Littelfuse Inc
Overview of QK010L4TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QK010L4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4688
|
Newark | Triac 1000V 10A 25-25-25 Ma To220 Iso/ Tube |Littelfuse QK010L4TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.0000 | Buy Now |
DISTI #
F9600-ND
|
DigiKey | TRIAC 1KV 10A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9467 | Buy Now |
DISTI #
576-QK010L4TP
|
Mouser Electronics | Triacs 1000V 10A 25-25-25mA RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
QK010L4TP
|
TTI | Triacs 1000V 10A 25-25-25mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8300 / $1.9500 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 1000V STANDARD ITO220AB THT | 0 |
|
$3.8183 / $4.2001 | RFQ |
Part Details for QK010L4TP
QK010L4TP CAD Models
QK010L4TP Part Data Attributes
|
QK010L4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QK010L4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for QK010L4TP
This table gives cross-reference parts and alternative options found for QK010L4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QK010L4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QK010RH5 | Alternistor TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010RH5 |
QK010L5TP | 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010L5TP |
QK010RH5TP | Alternistor TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010RH5TP |
QK010L5 | 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010L5 |
QK010R5 | 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010R5 |
QK010LH5 | Alternistor TRIAC, 1000V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | QK010L4TP vs QK010LH5 |