Part Details for QL355P SII by AIM-Cambridge
Overview of QL355P SII by AIM-Cambridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL355P SII
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QL355P-SII
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷35VDC, 0÷5A, 105W Min Qty: 1 | 3 |
|
$818.5700 | Buy Now |