Part Details for QL355T SII by AIM-TTi
Overview of QL355T SII by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL355T SII
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26761.2
|
TestEquity LLC | Aim-TTi QL355T SII DC Power Supply, Triple Output, 35 V / 3 A, 15 V / 5 A, 35 V / 500 mA, 228 W, Series II | 0 |
|
$1,275.0000 | Buy Now |