Part Details for QL8025--6PFN144M by QuickLogic Corporation
Overview of QL8025--6PFN144M by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL8025--6PFN144M
QL8025--6PFN144M CAD Models
QL8025--6PFN144M Part Data Attributes
|
QL8025--6PFN144M
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL8025--6PFN144M
QuickLogic Corporation
FPGA, 128 CLBS, 47052 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREEM, MO-136BT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1612 MHz | |
Combinatorial Delay of a CLB-Max | 1.5386 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 128 | |
Number of Equivalent Gates | 47052 | |
Number of Inputs | 92 | |
Number of Outputs | 92 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128 CLBS, 47052 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for QL8025--6PFN144M
This table gives cross-reference parts and alternative options found for QL8025--6PFN144M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL8025--6PFN144M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL8025-6PFN144M | Field Programmable Gate Array, 128 CLBs, 47052 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREEM, MO-136BT, TQFP-144 | QuickLogic Corporation | QL8025--6PFN144M vs QL8025-6PFN144M |