There are no models available for this part yet.
Overview of QLM-80-40-10 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QLM-80-40-10 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M7151
|
Newark | Fan Vibration Sleeve, Sleeve Material:Thermoplastic Elastomer, Product Range:-, Accessory Type:Fan Vibration Sleeve, Body Material:Thermoplastic Elastomer, Colour:Black, Depth:19Mm, Fan Size:80Mm, For Use With:Qualtek 80Mm Axial Fansrohs Compliant: Yes |Qualtek Electronics QLM-80-40-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now | |
DISTI #
Q315-ND
|
DigiKey | FAN SLEEVE 80MM BLACK RUBBER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
421 In Stock |
|
$3.9899 / $6.9600 | Buy Now | |
DISTI #
562-QLM-80
|
Mouser Electronics | Fan Accessories 80mm FAN SILENCER RoHS: Compliant | 644 |
|
$3.6600 / $5.0700 | Buy Now | |
DISTI #
71319043
|
RS | Accessory, Replacement Fan Sleeve, Black Rubber | Qualtek Electronics Corp. QLM-80-40-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 168 |
|
$2.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.7400 | Buy Now | ||
Onlinecomponents.com | Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk RoHS: Compliant |
60 In Stock 200 On Order |
|
$3.3600 / $5.9300 | Buy Now | ||
DISTI #
75701037
|
Verical | Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 60 |
|
$4.5110 / $7.7090 | Buy Now | |
DISTI #
000000000003568604
|
Sager | Fan Accessories 80mm FAN SILENCER Min Qty: 1 | 0 |
|
$3.1600 / $5.7500 | Buy Now | |
Master Electronics | Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk RoHS: Compliant |
60 In Stock 200 On Order |
|
$3.3600 / $5.9300 | Buy Now |