Part Details for QLS6C-FKW-CY2Y4F093 by Cree, Inc.
Overview of QLS6C-FKW-CY2Y4F093 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QLS6C-FKW-CY2Y4F093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7240
|
Newark | Full Rank, Tape&reel |Cree Led QLS6C-FKW-CY2Y4F093 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
90-QLS6C-FKW-CY2Y4F093TR-ND
|
DigiKey | LED RGB DIFFUSED 6PLCC SMD R/A Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3692 | Buy Now |
DISTI #
QLS6C-FKW-CY2Y4F09
|
Avnet Americas | LED Chip Blue/Green/Red 480nm/540nm/624nm 20mA/20mA/30mA 6-Pin PLCC T/R - Tape and Reel (Alt: QLS6C-FKW-CY2Y4F09) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-QLS6CFKWCY2Y4F93
|
Mouser Electronics | Standard LEDs - SMD RGB LED SMD RoHS: Compliant | 4458 |
|
$0.3690 / $0.4800 | Buy Now |
DISTI #
QLS6C-FKW-CY2Y4F093
|
TTI | Standard LEDs - SMD RGB LED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3650 | Buy Now |
DISTI #
QLS6C-FKW-CY2Y4F093
|
Avnet Silica | LED Chip Blue/Green/Red 480nm/540nm/624nm 20mA/20mA/30mA 6-Pin PLCC T/R (Alt: QLS6C-FKW-CY2Y4F093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |