Telecommunication Circuits
QLX4600LIQSR
Description: Quad Lane Extender; QFN46; Temp Range: 0° to 70°

Overview of QLX4600LIQSR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
QLX4600LIQSR Renesas Electronics Corporation Quad Lane Extender

Price & Stock for QLX4600LIQSR by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   183
RFQ
Quest Components   146
  • 1 $12.9990
  • 30 $8.0161
  • 126 $7.1495
$7.1495 / $12.9990 Buy Now

CAD Models for QLX4600LIQSR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QLX4600LIQSR by Intersil Corporation

QLX4600LIQSR
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC46,.16X.28,16
Pin Count
46
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
JESD-30 Code
R-PQCC-N46
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
46
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC46,.16X.28,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.75 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. QLX4600LIQSR
    Intersil Corporation
    Quad Lane Extender; QFN46; Temp Range: 0° to 70°
    VS

Related Parts for QLX4600LIQSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QLX4600LIQSR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QLX4600LIQSR by Intersil Corporation

Select Manufacturer
Which Manufacturer of QLX4600LIQSR would you like to use for your alert(s)?
  • Please alert me when QLX4600LIQSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QLX4600LIQSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QLX4600LIQSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QLX4600LIQSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QLX4600LIQSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QLX4600LIQSR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: