Part Details for QM14070SR by Qorvo
Overview of QM14070SR by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM14070SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | RF Amplifier, PA with bypass option for UWB,6 to 9 GHz, 5.0 V, 14.2 dB TX Gain, 23.1 dBm, Min Qty: 1 | 0 |
|
$1.5500 | Buy Now |