Part Details for QM48T40033-NBA0G by Bel Power Solutions
Overview of QM48T40033-NBA0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM48T40033-NBA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9978
|
Newark | Dc/Dc Converter |Bel Power Solutions QM48T40033-NBA0G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.9800 / $363.9000 | Buy Now |
DISTI #
QM48T40033-NBA0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 132W Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.6200 / $171.8500 | Buy Now |
DISTI #
000000000006404812
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC Converter | 0 |
|
Buy Now |
Part Details for QM48T40033-NBA0G
QM48T40033-NBA0G CAD Models
QM48T40033-NBA0G Part Data Attributes
|
QM48T40033-NBA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QM48T40033-NBA0G
Bel Power Solutions
DC/DC CONVERTER 3.3V 132W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |