Part Details for QM48T40033-PBB0G by Bel Fuse
Overview of QM48T40033-PBB0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM48T40033-PBB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QM48T40033-PBB0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 40A 132W 8-Pin Quarter-Brick - Bulk (Alt: QM48T40033-PBB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4375 | Buy Now |
Part Details for QM48T40033-PBB0G
QM48T40033-PBB0G CAD Models
QM48T40033-PBB0G Part Data Attributes
|
QM48T40033-PBB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QM48T40033-PBB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES |
Alternate Parts for QM48T40033-PBB0G
This table gives cross-reference parts and alternative options found for QM48T40033-PBB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM48T40033-PBB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM48T40033-PBB0 | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, QUARTER BRICK PACKAGE-8 | Bel Power Solutions | QM48T40033-PBB0G vs QM48T40033-PBB0 |
QM48T40033-PBB0G | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | Bel Power Solutions | QM48T40033-PBB0G vs QM48T40033-PBB0G |
QM48T40033-PBB0 | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, QUARTER BRICK PACKAGE-8 | Bel Fuse | QM48T40033-PBB0G vs QM48T40033-PBB0 |